Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoASQ10338Copy
Manufacturer Standard Lead Time38 weeks
Order Code3928693
Product RangeASQ1 Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.080 (CNY59.9804) |
| 5+ | CNY51.160 (CNY57.8108) |
| 10+ | CNY49.240 (CNY55.6412) |
| 20+ | CNY47.320 (CNY53.4716) |
| 50+ | CNY45.390 (CNY51.2907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.08 (CNY59.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASQ10338Copy
Manufacturer Standard Lead Time38 weeks
Order Code3928693
Product RangeASQ1 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorSimulated Leaf Lever
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeASQ1 Series
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NO
Contact Current Max
100mA
Product Range
ASQ1 Series
Operating Force Max
1.5N
Microswitch Actuator
Simulated Leaf Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
