Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoARS1412Copy
Manufacturer Standard Lead Time31 weeks
Order Code2503599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.450 (CNY329.3385) |
| 5+ | CNY263.800 (CNY298.094) |
| 10+ | CNY230.000 (CNY259.900) |
| 20+ | CNY221.250 (CNY250.0125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.45 (CNY329.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARS1412Copy
Manufacturer Standard Lead Time31 weeks
Order Code2503599
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current500mA
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30VDC
Contact MaterialGold
Coil Resistance720ohm
Product Overview
The ARS series General Purpose Relay 3GHz capable, 10W carrying power (at 3GHz), 50/75Ω impedance. The line-up includes reversed contact type with great design freedom is possible using reversed contact type in which the positions of the NO and NC 1-form-C contacts are switched.
- Excellent high frequency characteristics
- Line-up includes surface-mount terminal type
- Line-up includes reversed contact type
Applications
Industrial, Imaging, Video & Vision, Consumer Electronics, Communications & Networking, Test & Measurement
Technical Specifications
Coil Voltage
12VDC
Contact Current
500mA
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Gold
Contact Configuration
SPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
