Print Page
55 In Stock
20 more incoming. You can reserve stock now
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.310 (CNY352.9103) |
| 5+ | CNY304.590 (CNY344.1867) |
| 10+ | CNY296.860 (CNY335.4518) |
| 20+ | CNY269.800 (CNY304.874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.31 (CNY352.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAR132204Copy
Manufacturer Standard Lead Time37 weeks
Order Code1448358
Product RangeSP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current15A
Product RangeSP Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance1.92kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SP2-P-DC24V is a compact Power Relay with 2-form-C Au flashed AgSnO₂ type contact. This SP-series power relay features high sensitivity in small size, through hole mounting, solder relay terminal with non-latching coil.
- 1000MΩ at 500VDC Initial insulation resistance
- 1500Vrms Initial breakdown voltage between open contacts
- -50 to 60°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Signal Processing
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
1.92kohm
Coil Voltage
24VDC
Product Range
SP Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895

