Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQZ205Copy
Manufacturer Standard Lead Time28 weeks
Order Code1175736
Product RangePhotoMOS AQZ Series
Your Part Number
41 In Stock
100 more incoming. You can reserve stock now
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.440 (CNY76.2072) |
| 5+ | CNY65.090 (CNY73.5517) |
| 10+ | CNY62.730 (CNY70.8849) |
| 20+ | CNY60.270 (CNY68.1051) |
| 50+ | CNY59.030 (CNY66.7039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.44 (CNY76.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQZ205Copy
Manufacturer Standard Lead Time28 weeks
Order Code1175736
Product RangePhotoMOS AQZ Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current2A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max0.34ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQZ205 is a through-hole high capacity PhotoMOS Relay with extremely low ON resistance. The power PhotoMOS relay features extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. It eliminates the need for a counter electromotive protection diode in the drive circuit on the input side.
- Control low-level signal
- Low-level OFF-state leakage current
- Eliminate the need for a power supply to drive the power MOSFET
- PC board layout is simplified
- No restriction on mounting direction
- 1.6W Total power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Robotics, Communications & Networking, Automotive
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
2A
Relay Mounting
Through Hole
On State Resistance Max
0.34ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQZ Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
