Print Page
3,155 In Stock
2,000 more incoming. You can reserve stock now
3,155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.940 (CNY112.9322) |
| 5+ | CNY93.230 (CNY105.3499) |
| 10+ | CNY88.800 (CNY100.344) |
| 20+ | CNY84.770 (CNY95.7901) |
| 50+ | CNY81.340 (CNY91.9142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.94 (CNY112.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQZ202Copy
Order Code1175735
Product RangeS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current3A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max0.18ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangeS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQZ202 is a Solid State Relay with SPST-NO contact and through hole terminals. This AQZ-series Power PhotoMOS® 1-form-A high capacity relay features extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Eliminates the need for a counter electromotive protection diode in the drive circuit on the input side. Eliminates the need for a power supply to drive the power MOSFET.
- Controls low-level analogue signals
- Low-level off state leakage current
- Low thermo electromotive force
- Neither noise nor arc at contact
- No restriction on mounting direction
- 1.6W Power dissipation
- 5/10ms Turn-on and 3ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Industrial, Robotics, Communications & Networking, Automotive
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
3A
Relay Mounting
Through Hole
On State Resistance Max
0.18ohm
I/O Capacitance Typ
0.8pF
Product Range
S Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938

