Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY232SXCopy
Manufacturer Standard Lead Time32 weeks
Order Code3881440
Product RangePhotoMOS AQY Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.540 (CNY34.5102) |
| 5+ | CNY28.870 (CNY32.6231) |
| 10+ | CNY27.190 (CNY30.7247) |
| 20+ | CNY26.170 (CNY29.5721) |
| 50+ | CNY25.540 (CNY28.8602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.54 (CNY34.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY232SXCopy
Manufacturer Standard Lead Time32 weeks
Order Code3881440
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current500mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max2.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQY Series
SVHCTo Be Advised
Product Overview
AQY232SX is a PhotoMOS® HS 1 Form A MOSFET relay. Suitable for security equipment, measuring instruments, battery operating equipment applications. Ideal for battery-powered devices that need to lengthen operating life. Also recommended for power economizing of testing equipment that uses many relays such as crime-preventing system: surveillance camera, burglar alarm, disaster-preventing system: Fire alarm, heat/smoke sensor, industrial equipment: measuring instruments, meters (watt-hour, gas, etc.) and telecommunication equipment.
- High sensitivity (low current consumption) and high capacity: continuous load current 0.5A
- HS type PhotoMOS need less than half LED forward current of other types
- Contributes to energy saving working of equipment and longer operating life for batter
- Load voltage is 60V
- Load current is 500mA
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Surface Mount
On State Resistance Max
2.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
