Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY225R3TCopy
Manufacturer Standard Lead Time7 weeks
Order Code3270205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.130 (CNY108.6269) |
| 5+ | CNY95.610 (CNY108.0393) |
| 10+ | CNY95.080 (CNY107.4404) |
| 20+ | CNY94.550 (CNY106.8415) |
| 50+ | CNY94.020 (CNY106.2426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.13 (CNY108.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY225R3TCopy
Manufacturer Standard Lead Time7 weeks
Order Code3270205
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current120mA
MOSFET Relay Package StyleVSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max14ohm
Isolation Voltage200V
Off State Leakage Current Max10nA
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
VSSOP-4
Relay Terminals
Gull Wing
Isolation Voltage
200V
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
14ohm
Off State Leakage Current Max
10nA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
