Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY222R1SCopy
Manufacturer Standard Lead Time7 weeks
Order Code3270202
Product RangePhotoMOS AQY Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.790 (CNY49.4827) |
| 5+ | CNY42.460 (CNY47.9798) |
| 10+ | CNY41.130 (CNY46.4769) |
| 20+ | CNY38.380 (CNY43.3694) |
| 50+ | CNY37.320 (CNY42.1716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.79 (CNY49.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY222R1SCopy
Manufacturer Standard Lead Time7 weeks
Order Code3270202
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current500mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max1.2ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCTo Be Advised
Product Overview
AQY222R1S is a PhotoMOS RF SOP 1 Form A low CXR MOSFET relay. Suitable for measuring and testing equipment (IC tester, liquid crystal driver tester, semiconductor performance tester, bare board tester, in-circuit tester, function tester, etc.), telecommunication and broadcasting equipment, medical equipment and multi-point recorder (data logger, warping and thermocouple, etc) applications.
- Miniature SOP4-pin package (W x L x H) is 4.3 x 4.4 x 2.1mm
- Controls low-level analogue signals
- Low capacitance and low on resistance
- Load voltage is 60V
- Load current is 500mA
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
- High speed switching (Turn on time: Typ. 0.15ms, Turn off time: Typ. 0.06ms)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Surface Mount
On State Resistance Max
1.2ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
