Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221R2VY
Order Code
Re-Reel2103654RL
Cut Tape2103654
Your Part Number
3,184 In Stock
Need more?
3184 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.020 | CNY35.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.020 (CNY39.5726) |
| 5+ | CNY33.400 (CNY37.742) |
| 10+ | CNY31.760 (CNY35.8888) |
| 20+ | CNY30.540 (CNY34.5102) |
| 50+ | CNY29.310 (CNY33.1203) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221R2VY
Order Code
Re-Reel2103654RL
Cut Tape2103654
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current250mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max1.25ohm
Off State Leakage Current Max10nA
Product Overview
The AQY221R2VY is a miniature SSOP SMD MOSFET Relay with low ON-resistance. The mounting area can be reduced by approximately 53%. This contributes to improved output signal transit characteristics.
- AC/DC dual use
- 300mW Total power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking, Medical
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Gull Wing
Off State Leakage Current Max
10nA
Load Type
AC / DC
Load Current
250mA
Relay Mounting
Surface Mount
On State Resistance Max
1.25ohm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
