Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221N5TWCopy
Order Code2945520
Product RangePhotoMOS AQY221 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221N5TWCopy
Order Code2945520
Product RangePhotoMOS AQY221 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max20V
Load Current180mA
MOSFET Relay Package StyleVSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max4.5ohm
Isolation Voltage200V
I/O Capacitance Typ0.4pF
Off State Leakage Current Max0.01µA
Product RangePhotoMOS AQY221 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
20V
MOSFET Relay Package Style
VSSOP-4
Relay Terminals
Gull Wing
Isolation Voltage
200V
Off State Leakage Current Max
0.01µA
SVHC
No SVHC (17-Jan-2023)
Load Type
AC / DC
Load Current
180mA
Relay Mounting
Surface Mount
On State Resistance Max
4.5ohm
I/O Capacitance Typ
0.4pF
Product Range
PhotoMOS AQY221 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
