Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.230 (CNY54.4999) |
| 5+ | CNY45.640 (CNY51.5732) |
| 10+ | CNY42.950 (CNY48.5335) |
| 20+ | CNY41.360 (CNY46.7368) |
| 50+ | CNY39.660 (CNY44.8158) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.23 (CNY54.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221N3MYCopy
Order Code3588739
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max25V
Load Current150mA
MOSFET Relay Package StyleSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max7.5ohm
Isolation Voltage200V
Off State Leakage Current Max10nA
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
25V
MOSFET Relay Package Style
SON-4
Relay Terminals
Solder
Isolation Voltage
200V
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
On State Resistance Max
7.5ohm
Off State Leakage Current Max
10nA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
