Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221N2SZCopy
Manufacturer Standard Lead Time42 weeks
Order Code4870856
Product RangePhotoMOS AQY Series
Your Part Number
2,375 In Stock
Need more?
2,375 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.450 (CNY35.5385) |
| 5+ | CNY29.490 (CNY33.3237) |
| 10+ | CNY27.700 (CNY31.301) |
| 20+ | CNY26.190 (CNY29.5947) |
| 50+ | CNY24.940 (CNY28.1822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.45 (CNY35.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221N2SZCopy
Manufacturer Standard Lead Time42 weeks
Order Code4870856
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current120mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max12.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.5pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AQY221N2SZ is a PhotoMOS® RF SOP 1 Form A C×R10 MOSFET relay. Both low on-resistance (Low Ron type) and low capacitance (Low Cout type) available at excellent characteristics of C×R10. Suitable for measuring and testing equipment (IC tester, liquid crystal driver tester, semiconductor performance tester, bare board tester, in-circuit tester, function tester, etc), telecommunication and broadcasting equipment, medical equipment (ultrasonic wave diagnostic machine) and multi-point recorder (data logger, warping and thermocouple, etc) applications.
- Small profile of miniature SOP4 -pin
- High speed switching (turn on time: 0.03ms and turn off time is 0.03ms typ)
- Low-level off state leakage current of maximum 10nA of typ 0.01nA
- Load voltage is 40V
- Load current is 120mA
- 1500Vrms isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
10nA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
12.5ohm
I/O Capacitance Typ
1.5pF
Product Range
PhotoMOS AQY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
