Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY217GSXCopy
Manufacturer Standard Lead Time42 weeks
Order Code4870855
Product RangeAQY Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.900 (CNY67.687) |
| 5+ | CNY56.120 (CNY63.4156) |
| 10+ | CNY51.800 (CNY58.534) |
| 20+ | CNY48.910 (CNY55.2683) |
| 50+ | CNY47.670 (CNY53.8671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.90 (CNY67.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY217GSXCopy
Manufacturer Standard Lead Time42 weeks
Order Code4870855
Product RangeAQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max200V
Load Current400mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max2.5ohm
Isolation Voltage1.5kVrms
I/O Capacitance Typ1.5pF
Off State Leakage Current Max1µA
Product RangeAQY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AQY217GSX is a PhotoMOS® GU SOP 1 Form A high capacity MOSFET relay. Suitable for measuring instrument market (tester), security and disaster prevention market (use in I/O sections for alarm and security devices), industrial machinery and equipment applications.
- Miniature SOP4-pin package
- Low on-resistance (typical: 1.8ohm)
- 1µA max off state leakage current
- Load voltage is 200V
- Load current is 0.4A
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to 85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
200V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Solder
Isolation Voltage
1.5kVrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
2.5ohm
I/O Capacitance Typ
1.5pF
Product Range
AQY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
