Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY215SXCopy
Manufacturer Standard Lead Time42 weeks
Order Code4870854
Product RangePhotoMOS AQY Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.230 (CNY28.5099) |
| 10+ | CNY23.630 (CNY26.7019) |
| 25+ | CNY21.810 (CNY24.6453) |
| 50+ | CNY20.600 (CNY23.278) |
| 100+ | CNY20.070 (CNY22.6791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.23 (CNY28.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY215SXCopy
Manufacturer Standard Lead Time42 weeks
Order Code4870854
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current250mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max4ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.5pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AQY215SX is a PhotoMOS® GU SOP 1 Form A solid state MOSFET relay. Suitable for telecommunication (PC, electronic notepad), measuring and testing equipment, factory automation equipment, security equipment, computers and industrial robots applications.
- Miniature SOP4-pin package
- Controls low-level analogue signals
- Low-level off state leakage current of maximum 1µA
- Load voltage is 100V
- Load current is 250mA
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
250mA
Relay Mounting
Surface Mount
On State Resistance Max
4ohm
I/O Capacitance Typ
1.5pF
Product Range
PhotoMOS AQY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
