Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY212SXCopy
Manufacturer Standard Lead Time16 weeks
Order Code2837578
Product RangePhotoMOS AQY Series
Your Part Number
47 In Stock
Need more?
47 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.120 (CNY52.1156) |
| 5+ | CNY40.360 (CNY45.6068) |
| 10+ | CNY33.440 (CNY37.7872) |
| 20+ | CNY24.980 (CNY28.2274) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY46.12 (CNY52.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY212SXCopy
Manufacturer Standard Lead Time16 weeks
Order Code2837578
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current500mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max2.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.5pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Surface Mount
On State Resistance Max
2.5ohm
I/O Capacitance Typ
1.5pF
Product Range
PhotoMOS AQY Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
