Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY212GHAXCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3288454RL
Cut Tape3288454
Product RangePhotoMOS AQY Series
Your Part Number
739 In Stock
Need more?
739 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.010 | CNY23.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 10+ | CNY18.130 (CNY20.4869) |
| 25+ | CNY17.070 (CNY19.2891) |
| 50+ | CNY16.690 (CNY18.8597) |
| 100+ | CNY15.930 (CNY18.0009) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY212GHAXCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3288454RL
Cut Tape3288454
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current1.1A
MOSFET Relay Package StyleSurface Mount DIP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.7ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQY Series
SVHCTo Be Advised
Product Overview
AQY212GHAX is a GU 1 Form A high capacity PhotoMos relay. The improved performance relative to mercury or mechanical relays. Typical application includes measuring instruments, security and disaster-preventing system: use in I/O for alarm and security devices, etc. Standards are UL (E191218), VDE (Nr.40051981).
- Greatly increased capacity
- High insulation I/O isolation voltage 5,000Vrms
- Compact 4-pin DIP type, surface mount terminal, AC/DC dual use
- 1.1A output load current rating, 60V output load voltage rating
- 1.1mA typ input LED operate current (25°C), 1.32V typ LED dropout voltage (1.14V at IF = 5mA, 25°C)
- 500mW output power dissipation (25°C)
- 1.3ms typ turn on time (IF = 5mA, 25°C), 0.1ms typ turn off time (IF = 5mA, 25°C)
- 0.8pF typ I/O capacitance (f = 1MHz, VB = 0V, 25°C)
- 1,000Mohm min initial I/O isolation resistance (500VDC, 25°C)
- Operating temperature range from -40°C to +85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
Surface Mount DIP-4
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
1.1A
Relay Mounting
Surface Mount
On State Resistance Max
0.7ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
