Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQW282SXCopy
Manufacturer Standard Lead Time27 weeks
Order Code4583953
Product RangePhotoMOS AQW Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.460 (CNY27.6398) |
| 10+ | CNY22.350 (CNY25.2555) |
| 25+ | CNY21.350 (CNY24.1255) |
| 50+ | CNY20.620 (CNY23.3006) |
| 100+ | CNY18.970 (CNY21.4361) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.46 (CNY27.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW282SXCopy
Manufacturer Standard Lead Time27 weeks
Order Code4583953
Product RangePhotoMOS AQW Series
Technical Datasheet
Contact Form2 x SPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current350mA
MOSFET Relay Package StyleSOP-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max2.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AQW282SX is a GU (general use) PhotoMos relay. It can control a maximum 0.5A, load current with a 5mA input current. Typical application includes modem, telephone equipment, security equipment, sensors, amusement.
- Low cost type, high sensitivity, low ON resistance
- Low-level off state leakage current
- AC/DC type, 60V output load voltage rating
- 350mA output load current rating
- Picked from the 1/2/3/4-pin side
- 600mW output power dissipation
- 1,500VAC I/O isolation voltage
- 8pin SOP package, operating temperature range from -40°C to +85°C
- 50mA LED forward current, 5V LED reverse voltage
- 1A peak forward current (f = 100Hz, duty factor = 0.1%)
Technical Specifications
Contact Form
2 x SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-8
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (27-Jun-2024)
Load Type
AC / DC
Load Current
350mA
Relay Mounting
Surface Mount
On State Resistance Max
2.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
