Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV258HACopy
Manufacturer Standard Lead Time5 weeks
Order Code3270173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.620 (CNY77.5406) |
| 5+ | CNY68.120 (CNY76.9756) |
| 10+ | CNY67.620 (CNY76.4106) |
| 20+ | CNY67.120 (CNY75.8456) |
| 50+ | CNY65.700 (CNY74.241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.62 (CNY77.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV258HACopy
Manufacturer Standard Lead Time5 weeks
Order Code3270173
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Current20mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max500ohm
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Current
20mA
Relay Mounting
Surface Mount
On State Resistance Max
500ohm
Load Type
AC / DC
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Technical Docs (3)
Alternatives for AQV258HA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
