Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV258H5AXCopy
Manufacturer Standard Lead Time42 weeks
Order Code4870851
Product RangePhotoMOS AQV Series
Your Part Number
1,922 In Stock
Need more?
1,922 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.230 (CNY56.7599) |
| 5+ | CNY47.060 (CNY53.1778) |
| 10+ | CNY43.440 (CNY49.0872) |
| 20+ | CNY41.020 (CNY46.3526) |
| 50+ | CNY39.970 (CNY45.1661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.23 (CNY56.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV258H5AXCopy
Manufacturer Standard Lead Time42 weeks
Order Code4870851
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1.5kV
Load Current20mA
MOSFET Relay Package StyleDIP-6 (5-Pin Used)
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max500ohm
Isolation Voltage5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1.5kV
MOSFET Relay Package Style
DIP-6 (5-Pin Used)
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
20mA
Relay Mounting
Surface Mount
On State Resistance Max
500ohm
I/O Capacitance Typ
1.3pF
Product Range
PhotoMOS AQV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
