Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV258AZCopy
Manufacturer Standard Lead Time42 weeks
Order Code4870850
Product RangePhotoMOS AQV Series
Your Part Number
966 In Stock
Need more?
966 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.390 (CNY51.2907) |
| 5+ | CNY42.950 (CNY48.5335) |
| 10+ | CNY40.510 (CNY45.7763) |
| 20+ | CNY38.920 (CNY43.9796) |
| 50+ | CNY37.320 (CNY42.1716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.39 (CNY51.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV258AZCopy
Manufacturer Standard Lead Time42 weeks
Order Code4870850
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1.5kV
Load Current20mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max500ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AQV258AZ is a HE 1 Form A PhotoMOS relay. Applications include measuring instruments, data communication equipment, telephone equipment, automatic meter reading device.
- DIP6-pin type with low on-resistance and high insulation
- 1500V load voltage, 0.02A continuous load current
- 1,500Vrms I/O isolation voltage
- Surface-mount terminal
- 50mA LED forward current
- 5V LED reverse voltage
- Operating ambient temperature range from -40°C to 85°C
- 345ohm on resistance (typical)
- 1,000Mohm initial I/O isolation resistance (minimum)
- 1.3pF I/O capacitance (typical)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1.5kV
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
20mA
Relay Mounting
Surface Mount
On State Resistance Max
500ohm
I/O Capacitance Typ
1.3pF
Product Range
PhotoMOS AQV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
