Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV252G.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1899295
Product RangePhotoMOS AQV252G Series
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.030 (CNY48.6239) |
| 5+ | CNY41.130 (CNY46.4769) |
| 10+ | CNY39.220 (CNY44.3186) |
| 20+ | CNY34.010 (CNY38.4313) |
| 50+ | CNY28.790 (CNY32.5327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.03 (CNY48.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV252G.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1899295
Product RangePhotoMOS AQV252G Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current2.5A
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max0.12ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV252G Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for AQV252G.
2 Products Found
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
2.5A
Relay Mounting
Through Hole
On State Resistance Max
0.12ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV252G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
