Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV252AZ.Copy
Manufacturer Standard Lead Time52 weeks
Order Code3665565
Product RangePhotoMOS AQV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY32.230 (CNY36.4199) |
| 2500+ | CNY28.200 (CNY31.866) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY32,230.00 (CNY36,419.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV252AZ.Copy
Manufacturer Standard Lead Time52 weeks
Order Code3665565
Product RangePhotoMOS AQV Series
Technical Datasheet
Load Voltage Max60V
MOSFET Relay Package StyleDIP-6
Relay TerminalsGull Wing
On State Resistance Max1.4ohm
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
Technical Specifications
Load Voltage Max
60V
Relay Terminals
Gull Wing
Off State Leakage Current Max
1µA
MOSFET Relay Package Style
DIP-6
On State Resistance Max
1.4ohm
Product Range
PhotoMOS AQV Series
Technical Docs (2)
Alternatives for AQV252AZ.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000596
