Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV252AXCopy
Manufacturer Standard Lead Time42 weeks
Order Code4870849
Product RangeAQV Series
Your Part Number
989 In Stock
Need more?
989 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.850 (CNY35.9905) |
| 5+ | CNY29.840 (CNY33.7192) |
| 10+ | CNY27.540 (CNY31.1202) |
| 20+ | CNY26.010 (CNY29.3913) |
| 50+ | CNY25.350 (CNY28.6455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.85 (CNY35.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV252AXCopy
Manufacturer Standard Lead Time42 weeks
Order Code4870849
Product RangeAQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.4ohm
Isolation Voltage1.5kVrms
I/O Capacitance Typ1.3pF
Off State Leakage Current Max1µA
Product RangeAQV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Solder
Isolation Voltage
1.5kVrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.4ohm
I/O Capacitance Typ
1.3pF
Product Range
AQV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
