Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQG22124Copy
Manufacturer Standard Lead Time33 weeks
Order Code4583957
Product RangeAQ-G Series
Your Part Number
2,503 In Stock
1 more incoming. You can reserve stock now
2,503 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.750 (CNY32.4875) |
| 5+ | CNY26.320 (CNY29.7416) |
| 10+ | CNY24.890 (CNY28.1257) |
| 20+ | CNY23.860 (CNY26.9618) |
| 50+ | CNY22.900 (CNY25.877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.75 (CNY32.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQG22124Copy
Manufacturer Standard Lead Time33 weeks
Order Code4583957
Product RangeAQ-G Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max264VAC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangeAQ-G Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
PC Pin
Operating Voltage Min
75VAC
Control Voltage Max
28.8VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
2A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
19.2VDC
Product Range
AQ-G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
