Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQG22124.
Order Code1906095
Product RangeAGQ Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.860 (CNY48.4318) |
| 10+ | CNY41.500 (CNY46.895) |
| 25+ | CNY39.250 (CNY44.3525) |
| 50+ | CNY37.890 (CNY42.8157) |
| 100+ | CNY36.460 (CNY41.1998) |
| 250+ | CNY35.780 (CNY40.4314) |
| 500+ | CNY35.230 (CNY39.8099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.86 (CNY48.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQG22124.
Order Code1906095
Product RangeAGQ Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max264V
Load Current2A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max-
Isolation Voltage-
I/O Capacitance Typ-
Off State Leakage Current Max1.5mA
Product RangeAGQ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
264V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
Isolation Voltage
-
Off State Leakage Current Max
1.5mA
SVHC
No SVHC (23-Jan-2024)
Load Type
DC
Load Current
2A
Relay Mounting
Through Hole
On State Resistance Max
-
I/O Capacitance Typ
-
Product Range
AGQ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
