Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQ10A2-ZT4/32VDCCopy
Manufacturer Standard Lead Time22 weeks
Order Code3288466
Product RangeAQ1 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.170 (CNY150.4821) |
| 5+ | CNY128.300 (CNY144.979) |
| 10+ | CNY123.420 (CNY139.4646) |
| 20+ | CNY122.050 (CNY137.9165) |
| 50+ | CNY119.610 (CNY135.1593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.17 (CNY150.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQ10A2-ZT4/32VDCCopy
Manufacturer Standard Lead Time22 weeks
Order Code3288466
Product RangeAQ1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max250Vrms
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min75Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeAQ1 Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
250Vrms
Relay Terminals
PC Pin
Operating Voltage Min
75Vrms
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
10A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
AQ1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
