Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAPV2121SCopy
Manufacturer Standard Lead Time30 weeks
Order Code1704176
Product RangeAPV Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY9.990 (CNY11.2887) |
| 25+ | CNY9.390 (CNY10.6107) |
| 50+ | CNY8.790 (CNY9.9327) |
| 100+ | CNY8.370 (CNY9.4581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPV2121SCopy
Manufacturer Standard Lead Time30 weeks
Order Code1704176
Product RangeAPV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max-
Load Current-
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max-
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product RangeAPV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
-
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
2.5kV
Off State Leakage Current Max
-
SVHC
No SVHC (23-Jan-2024)
Load Type
-
Load Current
-
Relay Mounting
Surface Mount
On State Resistance Max
-
I/O Capacitance Typ
0.8pF
Product Range
APV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
