Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAPV1121SJCopy
Order Code2095708
Product RangeAPV Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPV1121SJCopy
Order Code2095708
Product RangeAPV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max8.7V
Load Current14µA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max-
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product RangeAPV Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The APV1121SJ is a SMD MOSFET Relay for electronic circuits power supply (Vcc). The photovoltaic MOSFET driver with 0.1ms typical release time. The MOSFET can be turned off quickly in an urgent situation. With a built-in control circuit, an external resistor is not needed. This contributes to making substrates more compact.
- High-speed switching
- Space saving
- High insulation
- -40 to 85°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
8.7V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
2.5kV
Off State Leakage Current Max
-
SVHC
No SVHC (23-Jan-2024)
Load Type
-
Load Current
14µA
Relay Mounting
Surface Mount
On State Resistance Max
-
I/O Capacitance Typ
0.8pF
Product Range
APV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
