Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAPV1111GV1YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3783825RL
Cut Tape3783825
Product RangeAPV Series
Your Part Number
413 In Stock
Need more?
413 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.090 | CNY38.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.090 (CNY43.0417) |
| 5+ | CNY34.120 (CNY38.5556) |
| 10+ | CNY30.150 (CNY34.0695) |
| 20+ | CNY29.550 (CNY33.3915) |
| 50+ | CNY28.950 (CNY32.7135) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPV1111GV1YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3783825RL
Cut Tape3783825
Product RangeAPV Series
Technical Datasheet
Contact FormSPST-NO ( 1 Form A)
Load TypeAC / DC
Load Voltage Max8.5V
Load Current45µA
MOSFET Relay Package StyleSSOP
Relay MountingSMD
Relay TerminalsGull Wing
On State Resistance Max-
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product RangeAPV Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO ( 1 Form A)
Load Voltage Max
8.5V
MOSFET Relay Package Style
SSOP
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
-
SVHC
To Be Advised
Load Type
AC / DC
Load Current
45µA
Relay Mounting
SMD
On State Resistance Max
-
I/O Capacitance Typ
0.8pF
Product Range
APV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
