Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAPAN3112Copy
Manufacturer Standard Lead Time51 weeks
Order Code2749980
Product RangePA-N Series
Your Part Number
822 In Stock
Need more?
822 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.360 (CNY30.9168) |
| 10+ | CNY24.390 (CNY27.5607) |
| 25+ | CNY23.240 (CNY26.2612) |
| 50+ | CNY22.430 (CNY25.3459) |
| 100+ | CNY21.650 (CNY24.4645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.36 (CNY30.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPAN3112Copy
Manufacturer Standard Lead Time51 weeks
Order Code2749980
Product RangePA-N Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current5A
Product RangePA-N Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC110V
Contact MaterialSilver Nickel Gold
Coil Resistance1.309kohm
SVHCTo Be Advised
Product Overview
The APAN3112 from Panasonic Electric Works is a 5A slim power relay. It complies with IEC61010 reinforced insulation standards and also complies with standard for hazardous Location (ANSI/ISA 12.12.01). Typical applications include output relays for programmable controllers and temperature controllers, industrial equipment, office equipment, measuring devices and test equipment.
- Contact configuration is SPST-NO, bifurcated
- Nominal operating voltage range from 12VDC
- Nominal operating power is 110mW
- Nominal operating current is 9.2mA, coil resistance is 1309ohm
- Contact resistance is 30mohm
- Contact material is AgNi type + Au
- Nominal switching capacity is 5A 250VAC, 5A 30VDC
- 3000V breakdown voltage and 6000V surge breakdown voltage
- High density mounting of 5mm (W) x 20mm (L) x 12.5mm (H)
- UL/C-UL and TUV certified
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
110V
Coil Resistance
1.309kohm
Coil Voltage
12VDC
Product Range
PA-N Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
