Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAMG8833Copy
Manufacturer Standard Lead Time31 weeks
Order Code2576419
Product RangeGrid-EYE AMG88 Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY398.190 (CNY449.9547) |
| 5+ | CNY348.420 (CNY393.7146) |
| 10+ | CNY288.690 (CNY326.2197) |
| 25+ | CNY258.820 (CNY292.4666) |
| 50+ | CNY242.390 (CNY273.9007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY398.19 (CNY449.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG8833Copy
Manufacturer Standard Lead Time31 weeks
Order Code2576419
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 2.5°C
Accuracy± 2.5°C
Measured Temperature Min0°C
Sensing Temperature Min0°C
Sensing Temperature Max80°C
Measured Temperature Max80°C
Sensor Case / PackageSMD
Sensor Case StyleModule
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels-
Resolution-
Output InterfaceI2C
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeGrid-EYE AMG88 Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Applications
Sensing & Instrumentation, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Measured Temperature Min
0°C
Sensing Temperature Max
80°C
Sensor Case / Package
SMD
No. of Pins
14Pins
Supply Voltage Max
3.6V
Resolution
-
Operating Temperature Min
0°C
Product Range
Grid-EYE AMG88 Series
MSL
MSL 3 - 168 hours
IC Output Type
Digital
Accuracy
± 2.5°C
Sensing Temperature Min
0°C
Measured Temperature Max
80°C
Sensor Case Style
Module
Supply Voltage Min
3V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
80°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
