Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALZ11F24.Copy
Order Code1854086
Product RangeLZ Series
Technical Datasheet
Coil Voltage24VDC
Contact Current16A
Product RangeLZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Technical Specifications
Coil Voltage
24VDC
Product Range
LZ Series
Coil Type
Non Latching
Contact Voltage VDC
30V
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Material
Silver Tin Oxide
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134

