Print Page
363 In Stock
Need more?
363 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.760 (CNY27.9788) |
| 5+ | CNY24.360 (CNY27.5268) |
| 10+ | CNY23.960 (CNY27.0748) |
| 20+ | CNY23.690 (CNY26.7697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.76 (CNY27.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALQ6F24Copy
Manufacturer Standard Lead Time44 weeks
Order Code4419903
Product RangeLQ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeLQ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide, Silver Nickel
Coil Resistance2.88kohm
SVHCTo Be Advised
Product Overview
ALQ6F24 is a LQ series power relay.
- Sealed protective construction, single side stable operating function, PC board terminal shape
- Slim relay shape, inrush contact rating, Class F insulation coil insulation class
- 24VDC rated coil voltage, 8.3mA rated operating current
- 2880 ohm coil resistance, 200mW rated operating power
- 1 Form A contact arrangement, single contact shape
- AgSnO2 type (movable)/AgNi type (stationary) contact material
- 10A 125V AC, 8A 250V AC, 5A 30V DC contact rating (resistive load)
- 2,000VA, 150W maximum switching power (resistive load)
- 10A (125V AC), 5A (30V DC) max switching current
- Ambient temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Contact Voltage VDC
-
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
LQ Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide, Silver Nickel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

