Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoALFG2PF12Copy
Manufacturer Standard Lead Time3 weeks
Order Code1861596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.190 (CNY60.1047) |
| 25+ | CNY51.060 (CNY57.6978) |
| 50+ | CNY48.200 (CNY54.466) |
| 100+ | CNY45.520 (CNY51.4376) |
| 250+ | CNY44.110 (CNY49.8443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.19 (CNY60.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALFG2PF12Copy
Manufacturer Standard Lead Time3 weeks
Order Code1861596
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current31A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance103ohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
31A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Coil Voltage
12VDC
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
103ohm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
