Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoALFG1PF24Copy
Manufacturer Standard Lead Time47 weeks
Order Code1861594
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.390 (CNY42.2507) |
| 5+ | CNY35.620 (CNY40.2506) |
| 10+ | CNY33.480 (CNY37.8324) |
| 20+ | CNY31.710 (CNY35.8323) |
| 50+ | CNY30.330 (CNY34.2729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.39 (CNY42.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALFG1PF24Copy
Manufacturer Standard Lead Time47 weeks
Order Code1861594
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current22A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance410ohm
Product Overview
The LF-G(ALFG) series General Purpose Relay with 1-form-A contacts. It is ideal for solar inverter compact size. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage (Ambient temperature of 20°C) Power consumption at the lowest coil holding voltage: 170mW equivalent, coil holding voltage is the coil voltage after 100ms from the applied nominal coil voltage. When the ambient temperature during use is 85°C, make the coil holding voltage between 45 and 85%V of the nominal coil voltage.
- High capacity
- Coil holding voltage contributes to saving energy of equipment
- High insulation resistance
- Conforms to various safety standards
Applications
Industrial, Power Management, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
22A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Coil Voltage
24VDC
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
410ohm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
