Print Page
974 In Stock
Need more?
974 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.340 (CNY24.1142) |
| 10+ | CNY19.050 (CNY21.5265) |
| 25+ | CNY18.130 (CNY20.4869) |
| 50+ | CNY18.060 (CNY20.4078) |
| 100+ | CNY17.990 (CNY20.3287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.34 (CNY24.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAJW7219Copy
Manufacturer Standard Lead Time29 weeks
Order Code1703716
Product RangeJW Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current5A
Product RangeJW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance47ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JW2SN-DC5V is a 2-pole Power Relay with 2 form-C contact configuration, AgNi contact. Miniature package with universal terminal footprint. High dielectric withstanding for transient protection 10000V surge in µs between coil and contact. Class E insulation.
- Sealed type protective construction
- Standard contact capacity
- 70% Nominal pick-up voltage
Applications
Industrial, Automotive, Consumer Electronics, Robotics
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
30VDC
Coil Resistance
47ohm
Coil Voltage
5VDC
Product Range
JW Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for AJW7219
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608

