Print Page
323 In Stock
Need more?
323 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.440 (CNY47.9572) |
| 5+ | CNY37.130 (CNY41.9569) |
| 10+ | CNY30.770 (CNY34.7701) |
| 20+ | CNY27.590 (CNY31.1767) |
| 50+ | CNY26.040 (CNY29.4252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.44 (CNY47.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAJW7212Copy
Manufacturer Standard Lead Time29 weeks
Order Code845929
Product RangeJW Series
Also Known AsJW2SN-DC24V
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeJW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.1kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JW2SN-24V is a Power Relay with 2-form-C AgNi contacts. This JW-series power relay features high dielectric withstanding for transient protection, sealed construction. Pick up voltage is 70% of nominal voltage with through hole mounting, solder terminal and non-latching coil, miniature package and universal terminal footprint, ideal for power supply.
- Class-E insulation
- 1000MΩ at 500VDC Initial insulation resistance
- 1000Vrms for 1minute Initial breakdown voltage between open contacts
- -40 to 60°C Ambient temperature range
- Maximum 6 times/minute Operate time
- 5 to 85% RH Humidity
Applications
Consumer Electronics, Robotics, Microwave, Imaging, Video & Vision, Power Management, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
30V
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
JW Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014

