Print Page
99 In Stock
10 more incoming. You can reserve stock now
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.170 (CNY44.2621) |
| 5+ | CNY34.280 (CNY38.7364) |
| 10+ | CNY28.400 (CNY32.092) |
| 20+ | CNY25.460 (CNY28.7698) |
| 50+ | CNY24.040 (CNY27.1652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.17 (CNY44.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAJW5212Copy
Manufacturer Standard Lead Time33 weeks
Order Code3288524
Product RangeJW Series
Also Known AsJW2aSN-DC24V
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangeJW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.1kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
JW Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013

