Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAJVN5242FCopy
Manufacturer Standard Lead Time35 weeks
Order Code2095682
Product RangeJV-N Series
Also Known AsJVN1aF-24V-F
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.930 (CNY57.5509) |
| 5+ | CNY48.180 (CNY54.4434) |
| 10+ | CNY45.420 (CNY51.3246) |
| 20+ | CNY43.400 (CNY49.042) |
| 50+ | CNY41.910 (CNY47.3583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.93 (CNY57.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAJVN5242FCopy
Manufacturer Standard Lead Time35 weeks
Order Code2095682
Product RangeJV-N Series
Also Known AsJVN1aF-24V-F
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeJV-N Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance2.88kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JV-N series compact flat Power Relay suitable for heater loads. Represses contact terminal heat The contact terminals are larger and thicker compared to the existing JV relay. This limits the rise in temperature of the terminals when there is a large current flowing to approximately 28°C (normal current of 16A).
- High 16A capacity
- The contacts are high capacity 16A, 125VAC
- Compact, flat type with low 10.9mm height
- High sensitivity at 200mW
- High sensitivity at 200mW coil power consumption
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
125VAC
Contact Voltage VDC
30VDC
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
JV-N Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
