Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAHES3190Copy
Manufacturer Standard Lead Time50 weeks
Order Code2749970
Product RangeHE-S Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.170 (CNY141.4421) |
| 5+ | CNY120.070 (CNY135.6791) |
| 10+ | CNY114.970 (CNY129.9161) |
| 20+ | CNY110.520 (CNY124.8876) |
| 50+ | CNY108.520 (CNY122.6276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.17 (CNY141.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHES3190Copy
Manufacturer Standard Lead Time50 weeks
Order Code2749970
Product RangeHE-S Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage6VDC
Contact Current35A
Product RangeHE-S Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance19.1ohm
SVHCTo Be Advised
Product Overview
High-capacity and long life 35A relays for energy management and industrial equipment
Applications
Renewable Energy, Power Supplies, Air Quality, Industrial
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
35A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
19.1ohm
Coil Voltage
6VDC
Product Range
HE-S Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
