Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAHE52X1NCopy
Manufacturer Standard Lead Time52 weeks
Order Code2749977
Product RangeHE-PV Series
Also Known AsHE1aN-W-DC12V-Y6
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.850 (CNY400.9805) |
| 5+ | CNY310.500 (CNY350.865) |
| 10+ | CNY257.270 (CNY290.7151) |
| 20+ | CNY235.990 (CNY266.6687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.85 (CNY400.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHE52X1NCopy
Manufacturer Standard Lead Time52 weeks
Order Code2749977
Product RangeHE-PV Series
Also Known AsHE1aN-W-DC12V-Y6
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current90A
Product RangeHE-PV Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC490V
Relay TerminalsPC Pin
Contact Voltage VDC60V
Contact MaterialSilver Nickel
Coil Resistance75ohm
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
90A
Relay Mounting
Through Hole
Contact Voltage VAC
490V
Contact Voltage VDC
60V
Coil Resistance
75ohm
Coil Voltage
12VDC
Product Range
HE-PV Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
