Print Page
1,749 In Stock
Need more?
1,749 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.680 (CNY21.1084) |
| 10+ | CNY18.020 (CNY20.3626) |
| 25+ | CNY17.220 (CNY19.4586) |
| 50+ | CNY16.630 (CNY18.7919) |
| 100+ | CNY16.050 (CNY18.1365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.68 (CNY21.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGQ210A4HZCopy
Manufacturer Standard Lead Time51 weeks
Order Code2095589
Product RangeGQ Series
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeGQ Series
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance202.5ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AGQ series Polarized Relay with compact flat body saves space. AgPd contact is used because of its good sulphide resistance and adopting low-gas moulding material. Coil assembly moulding technology which avoids generating volatile gas from coil. Due to highly efficient magnetic circuit design, leakage flux is reduced and changes in electrical characteristics from components being mounted close-together are minimized.
- Outstanding surge resistance
- The use of twin crossbar contacts ensures high contact reliability
- Outstanding vibration and shock resistance
- 140mW Nominal operating power
Applications
Industrial, Communications & Networking, Test & Measurement, Consumer Electronics, Portable Devices
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
202.5ohm
Contact Configuration
DPDT
Product Range
GQ Series
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
Silver Palladium
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for AGQ210A4HZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

