Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAGP2119FCopy
Manufacturer Standard Lead Time40 weeks
Order Code3288509
Product RangeDSP Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.390 (CNY59.2007) |
| 5+ | CNY49.570 (CNY56.0141) |
| 10+ | CNY46.750 (CNY52.8275) |
| 20+ | CNY44.890 (CNY50.7257) |
| 50+ | CNY43.030 (CNY48.6239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.39 (CNY59.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGP2119FCopy
Manufacturer Standard Lead Time40 weeks
Order Code3288509
Product RangeDSP Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage5VDC
Contact Current5A
Product RangeDSP Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC125V
Contact MaterialSilver Tin Oxide
Coil Resistance167ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Coil Resistance
167ohm
Coil Voltage
5VDC
Product Range
DSP Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
