Print Page
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY427.410 (CNY482.9733) |
| 5+ | CNY404.400 (CNY456.972) |
| 10+ | CNY381.390 (CNY430.9707) |
| 20+ | CNY371.990 (CNY420.3487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY427.41 (CNY482.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAG1073Copy
Manufacturer Standard Lead Time36 weeks
Order Code2503625
Product RangeSF Series
Technical Datasheet
Coil Voltage48VDC
Contact Configuration4PST-NO, 4PST-NC
Product RangeSF Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SF series slim compact Safety Relay with forcibly guide contact structure. It has compact size with slim profile relay reduces substrate size. The built-in LED eliminates need for design and mounting of separate LED circuit. High shock resistance and improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment.
- Fast response time is achieved
- Circuit is quickly opened to ensure safety
- PC board sockets also available
- Line-up also includes DIN terminal socket with finger protect construction
Applications
Industrial
Technical Specifications
Coil Voltage
48VDC
Product Range
SF Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
4PST-NO, 4PST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046

