Print Page
328 In Stock
200 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(SG stock)
321 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.610 (CNY417.6593) |
| 5+ | CNY346.540 (CNY391.5902) |
| 10+ | CNY323.470 (CNY365.5211) |
| 20+ | CNY317.010 (CNY358.2213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.61 (CNY417.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAG1072Copy
Manufacturer Standard Lead Time31 weeks
Order Code4388409
Product RangeSF Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, 4PST-NC
Product RangeSF Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SF4-D-24 is a 8-pole polarized, monostable Safety Relay with forcibly guided contacts. 4NO-4NC contact configuration, AgSnO2 with Au flash contact. Relay complies with EN 50205, Type B. Overvoltage category as per IEC 60664-1 III/4kV. Rated voltage as per IEC 60664-1 basic insulation.
- IP67 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Product Range
SF Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
4PST-NO, 4PST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046

