Print Page
143 In Stock
20 more incoming. You can reserve stock now
143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY463.990 (CNY524.3087) |
| 5+ | CNY438.200 (CNY495.166) |
| 10+ | CNY412.400 (CNY466.012) |
| 20+ | CNY404.160 (CNY456.7008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY463.99 (CNY524.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAG1071Copy
Manufacturer Standard Lead Time31 weeks
Order Code4388392
Product RangeSF Series
Technical Datasheet
Coil Voltage12VDC
Contact Configuration4PST-NO, 4PST-NC
Product RangeSF Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsPC Pin
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide, Gold
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
SF4D-DC12V is a SF series double contact type safety relay. Typical application includes industrial equipment, elevator etc.
- High contact reliability is achieved by double contact
- Forced operation method, separate chamber method, sealed protective construction
- Independent operation method (4 Form A 4 Form B), 8 poles contact arrangement
- 4 Form A 4 Form B contact arrangement, 12V rated coil voltage
- Safety relay compliant with safety standards
- 41.7mA rated operating current (20°C, initial), 288ohm coil resistance (20°C, initial)
- 500mW rated operating power, 250VAC/30VDC maximum switching voltage
- 6A AC/6A DC maximum switching current, Au-flashed AgSnO2 type material
- Ambient temperature range from -40 to 70°C
- UL/C-UL, TÜV, CSA approved
Technical Specifications
Coil Voltage
12VDC
Product Range
SF Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
4PST-NO, 4PST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046

