Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoADP51B63Copy
Manufacturer Standard Lead Time29 weeks
Order Code2448079
Product RangeADP5 Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.300 (CNY250.069) |
| 10+ | CNY213.870 (CNY241.6731) |
| 25+ | CNY204.970 (CNY231.6161) |
| 50+ | CNY198.880 (CNY224.7344) |
| 100+ | CNY193.300 (CNY218.429) |
| 250+ | CNY189.440 (CNY214.0672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.30 (CNY250.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADP51B63Copy
Manufacturer Standard Lead Time29 weeks
Order Code2448079
Product RangeADP5 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Operating Pressure Min-
Operating Pressure Max6kPa
Pressure Measurement TypeGauge
Supply Voltage Min4.75V
Voltage Rating5VDC
Supply Voltage Max5.25V
Port StyleSingle Axial Barbless
Sensor Case / PackageDIP
Supply Current-
No. of Pins6Pins
Sensor Case StyleDIP
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Water
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeADP5 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ADP51B63 is a Pressure Sensor with built-in amplifier and temperature compensating circuit, no need for circuit design and characteristic adjustment. The device has standard overall accuracy ±1.25% FS and low-pressure type accuracy ±2.5% FS. It is suitable for pressure switches and pneumatic components, compressed air pressure measuring devices.
- High accuracy
- High reliability
Applications
Sensing & Instrumentation, Industrial, Medical, Consumer Electronics
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Measurement Type
Gauge
Voltage Rating
5VDC
Port Style
Single Axial Barbless
Supply Current
-
Sensor Case Style
DIP
Accuracy
± 2.5%
Sensor Mounting
Through Hole
Media Type
Air, Water
Operating Temperature Max
70°C
Qualification
-
Sensor Output Type
Voltage
Operating Pressure Max
6kPa
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Sensor Case / Package
DIP
No. of Pins
6Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
0°C
Product Range
ADP5 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
