Print Page
711 In Stock
200 more incoming. You can reserve stock now
711 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.280 (CNY80.5464) |
| 5+ | CNY66.330 (CNY74.9529) |
| 10+ | CNY61.380 (CNY69.3594) |
| 20+ | CNY59.710 (CNY67.4723) |
| 50+ | CNY58.030 (CNY65.5739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.28 (CNY80.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADE304Copy
Manufacturer Standard Lead Time26 weeks
Order Code2095593
Product RangeDE Series
Also Known AsDE1a1b-24V
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage24VDC
Contact Current8A
Product RangeDE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance2.88kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DE(ADE) series Power Relay with polarized high-insulation. It offers insulating distance between coil and contacts of 8mm minimum clearance and creepage distance.
- Extensive product line-up
- Low operating power
- Compact body saves space
- Surge voltage between contact and coil 12kV
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
DE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066

