Print Page
1,210 In Stock
4,100 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(SG stock)
1,204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.840 (CNY85.6992) |
| 5+ | CNY66.360 (CNY74.9868) |
| 10+ | CNY54.980 (CNY62.1274) |
| 20+ | CNY49.300 (CNY55.709) |
| 50+ | CNY46.540 (CNY52.5902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.84 (CNY85.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoACB83101Copy
Manufacturer Standard Lead Time53 weeks
Order Code2503605
Product RangeCB Series
Technical Datasheet
Coil Voltage12VDC
Contact Current70A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeCB Series
Contact Voltage DC Nom14V
Coil Resistance103ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
CB1AH-P-12V is a CB series Mini-ISO automotive relay. This relay has a Mini-ISO (International Organization for Standardization ) terminal arrangement. Typical applications include automobiles (cell motors, air compressor, ABS, EPS, etc), construction equipment, agricultural equipment, conveyor, etc.
- Compact and high capacity
- Features a heat-resistant type
- 1 Form A high contact capacity arrangement
- PC board type mounting
- 12V DC rated coil voltage
- Insulated resistance ( initial ) is 20Mohm ( at 500V DC) min
- Ag alloy contact material
- Standard ambient temperature range from -40 to 85°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
70A
Relay Mounting
Through Hole
Product Range
CB Series
Coil Resistance
103ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033

