Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoABS1411503Copy
Manufacturer Standard Lead Time33 weeks
Order Code3928679
Product RangeABS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.610 (CNY26.6793) |
| 5+ | CNY21.730 (CNY24.5549) |
| 10+ | CNY20.450 (CNY23.1085) |
| 20+ | CNY19.500 (CNY22.035) |
| 50+ | CNY18.530 (CNY20.9389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.61 (CNY26.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoABS1411503Copy
Manufacturer Standard Lead Time33 weeks
Order Code3928679
Product RangeABS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorShort Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max2A
Contact Voltage DC Nom30V
Product RangeABS Series
Contact Voltage AC Nom250V
Operating Force Max1.47N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
ABS Series
Operating Force Max
1.47N
Microswitch Actuator
Short Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
